Parametric Equivalent
Parametric Equivalent

HHXJ250ARA181MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA181MF80GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA181MF80GCT-ND - Cut Tape (CT) 565-HHXJ250ARA181MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA181MF80G |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA181MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28640 € | 28,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,21313 € | 191,82 € |
| 1.800 | 0,19759 € | 355,66 € |
| 2.700 | 0,18974 € | 512,30 € |
| 4.500 | 0,18100 € | 814,50 € |
| 6.300 | 0,17585 € | 1.107,86 € |
| 9.000 | 0,17089 € | 1.538,01 € |
| 10.800 | 0,16852 € | 1.820,02 € |
| 21.600 | 0,16053 € | 3.467,45 € |
| 22.500 | 0,16011 € | 3.602,47 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |












