Similar

CMR2U-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2U-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2U-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2U-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2U-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -60°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,37192 € | 185,96 € |
| 1.000 | 0,33818 € | 338,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29533 € | 885,99 € |
| 6.000 | 0,27375 € | 1.642,50 € |
| 9.000 | 0,26277 € | 2.364,93 € |
| 15.000 | 0,25734 € | 3.860,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |






