PS9308L2-V-E3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,79915 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,63062 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,78006 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,23563 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,80000 €
Datasheet

Similar


Broadcom Limited
In Stock: 276
Unit Price: 2,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,17879 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,19869 €
Datasheet
PS93xxLx-AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9308L2-V-E3-AX

DigiKey Part Number
PS9308L2-V-E3-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9308L2-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
1.5A, 1.5A
Current - Peak Output
2A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP
Approval Agency
CSA, SEMKO, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,45812 €2.916,24 €
6.0001,42952 €8.577,12 €
Manufacturers Standard Package
Unit Price without VAT:1,45812 €
Unit Price with VAT:1,76433 €