PS9308L2-V-AX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,79915 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,63062 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,78006 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,23563 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,74000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,80000 €
Datasheet

Similar


Broadcom Limited
In Stock: 276
Unit Price: 2,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,17879 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,19869 €
Datasheet
PS93xxLx-AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9308L2-V-AX

DigiKey Part Number
PS9308L2-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9308L2-V-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
1.5A, 1.5A
Current - Peak Output
2A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP
Approval Agency
CSA, SEMKO, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,30000 €3,30 €
202,24400 €44,88 €
1001,91260 €191,26 €
5001,68596 €842,98 €
1.0001,61224 €1.612,24 €
2.0001,54987 €3.099,74 €
5.0001,48192 €7.409,60 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €