Parametric Equivalent

BY25Q16BSTIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BSTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q16BSTIG(T) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,21850 € | 21,85 € |
| 300 | 0,21103 € | 63,31 € |
| 500 | 0,20750 € | 103,75 € |
| 1.000 | 0,20272 € | 202,72 € |
| 5.000 | 0,19164 € | 958,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


