
HSMY-C197 | |
|---|---|
DigiKey Part Number | 516-HSMY-C197TR-ND - Tape & Reel (TR) 516-HSMY-C197CT-ND - Cut Tape (CT) 516-HSMY-C197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C197 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,11784 € | 58,92 € |
| 1.000 | 0,10890 € | 108,90 € |
| 2.000 | 0,10128 € | 202,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09479 € | 379,16 € |
| 8.000 | 0,08929 € | 714,32 € |
| 12.000 | 0,08646 € | 1.037,52 € |
| 20.000 | 0,08327 € | 1.665,40 € |
| 28.000 | 0,08137 € | 2.278,36 € |
| 40.000 | 0,07952 € | 3.180,80 € |
| 100.000 | 0,07543 € | 7.543,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |


