Parametric Equivalent

HLMP-3950-K0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-3950-K0002TR-ND - Tape & Reel (TR) 516-HLMP-3950-K0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3950-K0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,25802 € | 129,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,23528 € | 305,86 € |
| 2.600 | 0,22170 € | 576,42 € |
| 3.900 | 0,21473 € | 837,45 € |
| 6.500 | 0,20686 € | 1.344,59 € |
| 9.100 | 0,20218 € | 1.839,84 € |
| 13.000 | 0,19761 € | 2.568,93 € |
| 32.500 | 0,18753 € | 6.094,73 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |



