Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

HCPL-817-560E | |
|---|---|
DigiKey Part Number | 516-HCPL-817-560ETR-ND - Tape & Reel (TR) 516-HCPL-817-560ECT-ND - Cut Tape (CT) 516-HCPL-817-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-817-560E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,20574 € | 102,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19158 € | 191,58 € |
| 2.000 | 0,17954 € | 359,08 € |
| 3.000 | 0,17336 € | 520,08 € |
| 5.000 | 0,16638 € | 831,90 € |
| 7.000 | 0,16222 € | 1.135,54 € |
| 10.000 | 0,15817 € | 1.581,70 € |
| 25.000 | 0,14921 € | 3.730,25 € |
| 50.000 | 0,14363 € | 7.181,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |






