Similar
Similar

HCPL-0710-560E | |
|---|---|
DigiKey Part Number | 516-4200-2-ND - Tape & Reel (TR) 516-4200-1-ND - Cut Tape (CT) 516-4200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0710-560E |
Description | OPTOISO 3.75KV PUSH PULL 8SOTALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0710-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 12.5MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 13ns, 5ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,50100 € | 35,01 € |
| 100 | 2,80240 € | 280,24 € |
| 500 | 2,51856 € | 1.259,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,05765 € | 3.086,48 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |




