
SRP1250-R82M | |
|---|---|
DigiKey Part Number | 118-SRP1250-R82MTR-ND - Tape & Reel (TR) 118-SRP1250-R82MCT-ND - Cut Tape (CT) 118-SRP1250-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-R82M |
Description | FIXED IND 820NH 31A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 31 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,99100 € | 9,91 € |
| 100 | 0,81440 € | 81,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71046 € | 355,23 € |
| 1.000 | 0,66997 € | 669,97 € |
| 1.500 | 0,64738 € | 971,07 € |
| 2.500 | 0,62004 € | 1.550,10 € |
| 3.500 | 0,60267 € | 2.109,35 € |
| 5.000 | 0,58652 € | 2.932,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

