Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

SF-2410FP250T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP250T-2TR-ND - Tape & Reel (TR) SF-2410FP250T-2CT-ND - Cut Tape (CT) SF-2410FP250T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP250T-2 |
Description | FUSE BRDMT 2.5A 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.1471 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81400 € | 4,07 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,57410 € | 57,41 € |
| 250 | 0,51600 € | 129,00 € |
| 500 | 0,47582 € | 237,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43862 € | 438,62 € |
| 2.000 | 0,40414 € | 808,28 € |
| 3.000 | 0,38514 € | 1.155,42 € |
| 5.000 | 0,36235 € | 1.811,75 € |
| 7.000 | 0,34801 € | 2.436,07 € |
| 10.000 | 0,34312 € | 3.431,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |





