Parametric Equivalent

SF-1206SP400-2 | |
|---|---|
DigiKey Part Number | SF-1206SP400-2TR-ND - Tape & Reel (TR) SF-1206SP400-2CT-ND - Cut Tape (CT) SF-1206SP400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.374 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67200 € | 3,36 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,51500 € | 25,75 € |
| 100 | 0,47530 € | 47,53 € |
| 250 | 0,42720 € | 106,80 € |
| 500 | 0,39398 € | 196,99 € |
| 1.000 | 0,36322 € | 363,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30015 € | 1.500,75 € |
| 10.000 | 0,27879 € | 2.787,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |



