Similar

PV14K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV14K4032R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PV14K4032R2 |
Description | VARISTOR 22V 250A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 250 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |


