Similar
Similar
Similar
Similar
Similar
Similar
PEC12R-4130F-N0012 | |
|---|---|
DigiKey Part Number | PEC12R-4130F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4130F-N0012 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,62981 € | 755,77 € |
| Unit Price without VAT: | 0,62981 € |
|---|---|
| Unit Price with VAT: | 0,76207 € |






