MOV-07D680K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,18000 €
Datasheet
MOV-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D680K

DigiKey Part Number
118-MOV-07D680K-ND
Manufacturer
Manufacturer Product Number
MOV-07D680K
Description
VARISTOR 68V 250A DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D680K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
250 A
Energy
3.6J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
250,08520 €2,13 €
1000,07220 €7,22 €
2500,06612 €16,53 €
5000,06242 €31,21 €
2.0000,05686 €113,72 €
4.0000,05479 €219,16 €
6.0000,05376 €322,56 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €