
MOV-07D470KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D470KTR-ND - Tape & Reel (TR) 118-MOV-07D470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D470KTR |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 250 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1680 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08360 € | 2,09 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06504 € | 16,26 € |
| 500 | 0,06138 € | 30,69 € |
| 1.000 | 0,05837 € | 58,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04752 € | 95,04 € |
| 4.000 | 0,04578 € | 183,12 € |
| 6.000 | 0,04549 € | 272,94 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

