
MOV-07D390KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D390KTR-ND - Tape & Reel (TR) 118-MOV-07D390KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D390KTR |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D390KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09400 € | 2,35 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,07332 € | 18,33 € |
| 500 | 0,06928 € | 34,64 € |
| 1.000 | 0,06595 € | 65,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06321 € | 126,42 € |
| 4.000 | 0,06095 € | 243,80 € |
| 6.000 | 0,05982 € | 358,92 € |
| 10.000 | 0,05857 € | 585,70 € |
| 14.000 | 0,05784 € | 809,76 € |
| 20.000 | 0,05713 € | 1.142,60 € |
| 50.000 | 0,05562 € | 2.781,00 € |
| 100.000 | 0,05470 € | 5.470,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

