Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MH4532-800Y | |
|---|---|
DigiKey Part Number | 118-MH4532-800YTR-ND - Tape & Reel (TR) 118-MH4532-800YCT-ND - Cut Tape (CT) 118-MH4532-800YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH4532-800Y |
Description | FERRITE BEAD 80 OHM 1812 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH4532-800Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10380 € | 103,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |





