MH1xxx Ferrite Beads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1005-601Y

DigiKey Part Number
118-MH1005-601YTR-ND - Tape & Reel (TR)
118-MH1005-601YCT-ND - Cut Tape (CT)
118-MH1005-601YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1005-601Y
Description
FERRITE BEAD 600 OHM 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 Ohms Ferrite Bead 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,03320 €0,83 €
500,02980 €1,49 €
1000,02680 €2,68 €
2500,02312 €5,78 €
5000,02060 €10,30 €
1.0000,01829 €18,29 €
5.0000,01356 €67,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01175 €117,50 €
20.0000,01072 €214,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €