
MF-NSMF150/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF150/6X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF150/6X-2CT-ND - Cut Tape (CT) 118-MF-NSMF150/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF150/6X-2 |
Description | FUSE RESET PPTC 1206 1.5A/6V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,40830 € | 40,83 € |
| 250 | 0,36700 € | 91,75 € |
| 500 | 0,33848 € | 169,24 € |
| 1.000 | 0,31208 € | 312,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23590 € | 707,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

