DR331 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR331 SERIES
DR331

DR331-474AE

DigiKey Part Number
DR331-474AETR-ND - Tape & Reel (TR)
DR331-474AECT-ND - Cut Tape (CT)
DR331-474AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR331-474AE
Description
CMC 470UH 500MA 2LN SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR331-474AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 Flat Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,65900 €6,59 €
250,63320 €15,83 €
500,61460 €30,73 €
1000,59630 €59,63 €
2500,57272 €143,18 €
5000,55536 €277,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,52872 €793,08 €
3.0000,51245 €1.537,35 €
4.5000,50312 €2.264,04 €
7.5000,49158 €3.686,85 €
10.5000,48409 €5.082,95 €
15.0000,47627 €7.144,05 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €