3314G-2-103E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314G-2-502E

DigiKey Part Number
3314G-2-502ETR-ND - Tape & Reel (TR)
3314G-2-502ECT-ND - Cut Tape (CT)
3314G-2-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314G-2-502E
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314G-2-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,14500 €11,45 €
251,06920 €26,73 €
501,01440 €50,72 €
1000,96240 €96,24 €
2500,89724 €224,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85074 €425,37 €
1.0000,80647 €806,47 €
1.5000,78159 €1.172,38 €
2.5000,75129 €1.878,23 €
3.5000,73194 €2.561,79 €
5.0000,71196 €3.559,80 €
6.0000,70196 €4.211,76 €
12.0000,66514 €7.981,68 €
12.5000,66303 €8.287,88 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,64560 €