
3224X-1-253E | |
|---|---|
DigiKey Part Number | 118-3224X-1-253ETR-ND - Tape & Reel (TR) 118-3224X-1-253ECT-ND - Cut Tape (CT) 118-3224X-1-253EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-253E |
Description | TRIMMER 25K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-253E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,86200 € | 28,62 € |
| 25 | 2,67000 € | 66,75 € |
| 50 | 2,53260 € | 126,63 € |
| 100 | 2,40150 € | 240,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,27690 € | 455,38 € |
| 400 | 2,15833 € | 863,33 € |
| 600 | 2,09170 € | 1.255,02 € |
| 1.000 | 2,01056 € | 2.010,56 € |
| 1.400 | 1,95877 € | 2.742,28 € |
| 2.000 | 1,90529 € | 3.810,58 € |
| 2.400 | 1,87849 € | 4.508,38 € |
| 4.800 | 1,77994 € | 8.543,71 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,11400 € |




