SLM-140 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,22910 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,22910 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,16000 €
Datasheet
SLM-140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-140

DigiKey Part Number
SLM-140-ND
Manufacturer
Manufacturer Product Number
SLM-140
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.140" (3.56mm)
Datasheet
 Datasheet
EDA/CAD Models
SLM-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.140" (3.56mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32600 €3,26 €
1000,23450 €23,45 €
5000,19356 €96,78 €
1.0000,18009 €180,09 €
2.0000,16863 €337,26 €
5.0000,15610 €780,50 €
10.0000,14828 €1.482,80 €
25.0000,13975 €3.493,75 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €