H101CHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,59582 €

Similar


Dialight
In Stock: 0
Unit Price: 0,68497 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 2,25145 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 2,28823 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 0,56005 €

Similar


Dialight
In Stock: 0
Unit Price: 0,40313 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 0,59582 €

Similar


Dialight
In Stock: 0
Unit Price: 0,65279 €

Similar


Dialight
In Stock: 0
Unit Price: 0,65279 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 1,34262 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 2,49964 €
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 0,46657 €

Similar


Dialight
In Stock: 0
Unit Price: 0,46657 €

Similar


Dialight
In Stock: 0
Unit Price: 0,53894 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H101CHD

DigiKey Part Number
H101CHD-ND
Manufacturer
Manufacturer Product Number
H101CHD
Description
LED CBI 3MM RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
H101CHD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Red
Wavelength - Peak
625nm
Configuration
Single
Current
-
Millicandela Rating
30mcd
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,44140 €44,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,44140 €
Unit Price with VAT:0,53409 €