
ERM 1-080 | |
|---|---|
DigiKey Part Number | ERM1-080-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-080 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.080" (2.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.080" (2.03mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04444 € | 22,22 € |
| 1.000 | 0,04051 € | 40,51 € |
| 2.000 | 0,03718 € | 74,36 € |
| 5.000 | 0,03349 € | 167,45 € |
| 10.000 | 0,03118 € | 311,80 € |
| 25.000 | 0,02865 € | 716,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


