Direct

GSA 2.5-R | |
|---|---|
DigiKey Part Number | GSA2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 2.5-R |
Description | FUSE CERAMIC 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 2.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 94.0 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,29620 € | 29,62 € |
| 250 | 0,26628 € | 66,57 € |
| 500 | 0,24560 € | 122,80 € |
| 1.000 | 0,22647 € | 226,47 € |
| 5.000 | 0,18728 € | 936,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |




