Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

C2Q 2.5 | |
|---|---|
DigiKey Part Number | 5923-C2Q2.5TR-ND - Tape & Reel (TR) 5923-C2Q2.5CT-ND - Cut Tape (CT) 5923-C2Q2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 2.5 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.24 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.041 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,18380 € | 18,38 € |
| 250 | 0,16524 € | 41,31 € |
| 500 | 0,15244 € | 76,22 € |
| 1.000 | 0,14060 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11472 € | 573,60 € |
| 10.000 | 0,10565 € | 1.056,50 € |
| 15.000 | 0,10065 € | 1.509,75 € |
| 25.000 | 0,09660 € | 2.415,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |








