Similar
Similar
Similar


0ZRF0011FF2B | |
|---|---|
DigiKey Part Number | 0ZRF0011FF2B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRF0011FF2B |
Description | PTC RESET FUSE 60V 110MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 110 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRF0011FF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 3 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 5 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.268" L x 0.181" W (6.80mm x 4.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27199 € | 407,99 € |
| Unit Price without VAT: | 0,27199 € |
|---|---|
| Unit Price with VAT: | 0,32911 € |


