0ZRF0011FF1E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 541
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: 1,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66000 €
Datasheet
0ZRF0011FF1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRF0011FF1E

0ZRF0011FF1E

DigiKey Part Number
5923-0ZRF0011FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRF0011FF1E
Description
PTC RESET FUSE 60V 110MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 110 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRF0011FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
110 mA
Current - Trip (It)
400 mA
Current - Max
3 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
5 Ohms
Resistance - Post Trip (R1) (Max)
16 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.268" L x 0.181" W (6.80mm x 4.60mm)
Height - Seated (Max)
0.390" (9.90mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.0000,24351 €730,53 €
Manufacturers Standard Package
Unit Price without VAT:0,24351 €
Unit Price with VAT:0,29465 €