0ZRF0008FF2B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 541
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: 1,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,85000 €
Datasheet
0ZRF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRF Series

0ZRF0008FF2B

DigiKey Part Number
5923-0ZRF0008FF2BTR-ND - Tape & Reel (TR)
5923-0ZRF0008FF2BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRF0008FF2B
Description
PTC RESET FUSE 60V 80MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRF0008FF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
240 mA
Current - Max
3 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
14 Ohms
Resistance - Post Trip (R1) (Max)
33 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.288" L x 0.181" W (5.80mm x 4.60mm)
Height - Seated (Max)
0.378" (9.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52800 €2,64 €
100,48700 €4,87 €
500,40440 €20,22 €
1000,37310 €37,31 €
2500,33548 €83,87 €
5000,30940 €154,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,27199 €407,99 €
3.0000,25060 €751,80 €
4.5000,23881 €1.074,64 €
7.5000,22467 €1.685,03 €
10.5000,21578 €2.265,69 €
15.0000,21370 €3.205,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €