0ZCH - 1210 CONCAVE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZCH - 1210 CONCAVE SERIES

0ZCH0150FF2E

DigiKey Part Number
5923-0ZCH0150FF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0150FF2ECT-ND - Cut Tape (CT)
5923-0ZCH0150FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0150FF2E
Description
PTC RESET FUSE 6V 1.5A 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0150FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,20000 €1,00 €
100,18400 €1,84 €
500,15320 €7,66 €
1000,14150 €14,15 €
2500,12716 €31,79 €
5000,11732 €58,66 €
1.0000,10821 €108,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09514 €285,42 €
6.0000,08767 €526,02 €
9.0000,08355 €751,95 €
15.0000,07861 €1.179,15 €
21.0000,07550 €1.585,50 €
30.0000,07356 €2.206,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €