0683G2000-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,12000 €
Datasheet
img-bcp-0683G_v1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0683G2000-11

DigiKey Part Number
5923-0683G2000-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0683G2000-11
Description
FUSE CERAMIC 2A 350VAC 125VDC
Customer Reference
Detailed Description
2 A 350 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Melting I²t
5.6
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
DC Cold Resistance
0.046 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.