0680L9100-21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,38877 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,31081 €
Datasheet
0680L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L9100-21

DigiKey Part Number
5923-0680L9100-21TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0680L9100-21
Description
FUSE BRD MNT 10A 50VAC 75VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L9100-21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
75 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
170.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.0084 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43713 €437,13 €
Manufacturers Standard Package
Unit Price without VAT:0,43713 €
Unit Price with VAT:0,52893 €