Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L8000-01 | |
|---|---|
DigiKey Part Number | 5923-0680L8000-01TR-ND - Tape & Reel (TR) 5923-0680L8000-01CT-ND - Cut Tape (CT) 5923-0680L8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L8000-01 |
Description | FUSE BRD MNT 8A 50VAC 75VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L8000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 75 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 108.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0099 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,39320 € | 19,66 € |
| 100 | 0,36280 € | 36,28 € |
| 250 | 0,32612 € | 81,53 € |
| 500 | 0,30078 € | 150,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27733 € | 277,33 € |
| 2.000 | 0,25560 € | 511,20 € |
| 3.000 | 0,24363 € | 730,89 € |
| 5.000 | 0,22927 € | 1.146,35 € |
| 7.000 | 0,22024 € | 1.541,68 € |
| 10.000 | 0,21102 € | 2.110,20 € |
| 25.000 | 0,20716 € | 5.179,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |



