0680L7000-11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,29099 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,30570 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,43015 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,34505 €
Datasheet
0680L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L7000-11

DigiKey Part Number
5923-0680L7000-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0680L7000-11
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L7000-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
68.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.012 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38259 €382,59 €
Manufacturers Standard Package
Unit Price without VAT:0,38259 €
Unit Price with VAT:0,46293 €