Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L3500-01 | |
|---|---|
DigiKey Part Number | 5923-0680L3500-01TR-ND - Tape & Reel (TR) 5923-0680L3500-01CT-ND - Cut Tape (CT) 5923-0680L3500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L3500-01 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L3500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 18.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,35690 € | 35,69 € |
| 250 | 0,32088 € | 80,22 € |
| 500 | 0,29598 € | 147,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27289 € | 272,89 € |
| 2.000 | 0,25151 € | 503,02 € |
| 3.000 | 0,23973 € | 719,19 € |
| 5.000 | 0,22561 € | 1.128,05 € |
| 7.000 | 0,21672 € | 1.517,04 € |
| 10.000 | 0,20765 € | 2.076,50 € |
| 25.000 | 0,20351 € | 5.087,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |



