Parametric Equivalent

0679H9100-01 | |
|---|---|
DigiKey Part Number | 5923-0679H9100-01TR-ND - Tape & Reel (TR) 5923-0679H9100-01CT-ND - Cut Tape (CT) 5923-0679H9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H9100-01 |
Description | FUSE BRD MT 10A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H9100-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 60 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 25.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,21710 € | 21,71 € |
| 250 | 0,19524 € | 48,81 € |
| 500 | 0,18008 € | 90,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16609 € | 166,09 € |
| 2.000 | 0,15312 € | 306,24 € |
| 3.000 | 0,14597 € | 437,91 € |
| 5.000 | 0,13741 € | 687,05 € |
| 7.000 | 0,13202 € | 924,14 € |
| 10.000 | 0,12652 € | 1.265,20 € |
| 25.000 | 0,11784 € | 2.946,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |












