
28-350002-11-RC | |
|---|---|
DigiKey Part Number | A757-ND |
Manufacturer | |
Manufacturer Product Number | 28-350002-11-RC |
Description | SOCKET ADAPTER SOIC TO 28DIP 0.3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | DIP to DIP | |
Package Accepted | SOIC | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 28,55643 € | 399,79 € |
| Unit Price without VAT: | 28,55643 € |
|---|---|
| Unit Price with VAT: | 34,55328 € |

