LTC6820HUD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,47611 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,15522 €
Datasheet
16 WFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6820HUD#TRPBF

DigiKey Part Number
505-LTC6820HUD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6820HUD#TRPBFCT-ND - Cut Tape (CT)
505-LTC6820HUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6820HUD#TRPBF
Description
IC INTERFACE SPECIALIZED 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Communications Interface Interface 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6820HUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Isolated Communications Interface
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 €7,56 €
105,09200 €50,92 €
254,44880 €111,22 €
1003,72170 €372,17 €
2503,36472 €841,18 €
5003,31326 €1.656,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,31325 €8.283,12 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:9,14760 €