

LTC6811HG-1#3ZZTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6811HG-1#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6811HG-1#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6811HG-1#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6811HG-1#3ZZTRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6811HG-1#3ZZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 14,25100 € | 142,51 € |
| 25 | 12,78480 € | 319,62 € |
| 100 | 11,90200 € | 1.190,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,90198 € | 23.803,96 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 24,05480 € |














