Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LTC6804HG-1#3ZZTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6804HG-1#3ZZTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6804HG-1#3ZZTRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6804HG-1#3ZZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 17,96019 € | 35.920,38 € |
| Unit Price without VAT: | 17,96019 € |
|---|---|
| Unit Price with VAT: | 21,73183 € |








