Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6702CDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702CDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6702CDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC6702CDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702CDC#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702CDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 7.2mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,44000 € | 24,40 € |
| 25 | 2,09200 € | 52,30 € |
| 100 | 1,69900 € | 169,90 € |
| 250 | 1,50604 € | 376,51 € |
| 500 | 1,38730 € | 693,65 € |
| 1.000 | 1,28787 € | 1.287,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27598 € | 3.189,95 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,56170 € |







