Direct

LTC4312IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4312IDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4312IDE#TRPBF |
Description | IC MULTIPLEXER I2C HOTSWAP 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2 Channel 400kHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4312IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 x 1:2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 20 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 7.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90580 € | 7.264,50 € |
| Unit Price without VAT: | 2,90580 € |
|---|---|
| Unit Price with VAT: | 3,51602 € |


