LTC3886IUKG-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,77000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,08477 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,83534 €
Datasheet
52-WFQFN, 46 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3886IUKG-1#TRPBF

DigiKey Part Number
505-LTC3886IUKG-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3886IUKG-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3886IUKG-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3886IUKG-1#TRPBF
Description
60V 2X OUT BUCK CNTR W/ DIG PWR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC3886IUKG-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
100kHz ~ 750kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C, PMBus
Control Features
Enable, Frequency Control, Phase Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
52-WFQFN, 46 Leads, Exposed Pad
Supplier Device Package
52-QFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,81000 €15,81 €
1011,16200 €111,62 €
259,95120 €248,78 €
1008,83530 €883,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,83534 €17.670,68 €
Manufacturers Standard Package
Unit Price without VAT:15,81000 €
Unit Price with VAT:19,13010 €