

LTC3630HMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3630HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3630HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3630HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3630HMSE#TRPBF |
Description | IC REG BUCK ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630HMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 6,91600 € | 69,16 € |
| 25 | 6,08960 € | 152,24 € |
| 100 | 5,15680 € | 515,68 € |
| 250 | 4,87876 € | 1.219,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,87874 € | 12.196,85 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 12,19680 € |

