Parametric Equivalent

LTC2959IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2959IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2959IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2959IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2959IDDB#TRMPBF |
Description | ULTRA-LOW-POWER BATTERY GAS GAUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2959IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 5,99300 € | 59,93 € |
| 25 | 5,25880 € | 131,47 € |
| 100 | 4,42780 € | 442,78 € |
| 250 | 4,07456 € | 1.018,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,07456 € | 2.037,28 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,66010 € |












