Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LT8390EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8390EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8390EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT8390EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8390EUFD#TRPBF |
Description | IC REG CTRLR BUCK/BOOST 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8390EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 190kHz ~ 630kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 8,08300 € | 80,83 € |
| 25 | 7,14680 € | 178,67 € |
| 100 | 6,08890 € | 608,89 € |
| 250 | 5,92952 € | 1.482,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,92954 € | 14.823,85 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 14,12070 € |



