20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
20 TSSOP

LT8316EFE#TRPBF

DigiKey Part Number
505-LT8316EFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8316EFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8316EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8316EFE#TRPBF
Description
600VIN MICROPOWER, ISOLATED NO-O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8316EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
16V ~ 600V
Frequency - Switching
220Hz ~ 140kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
-
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,60000 €6,60 €
104,40800 €44,08 €
253,83720 €95,93 €
1003,19160 €319,16 €
2502,87460 €718,65 €
5002,75568 €1.377,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,75568 €6.889,20 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,98600 €