Parametric Equivalent


LT6650HS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6650HS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6650HS5#TRPBFCT-ND - Cut Tape (CT) 505-LT6650HS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6650HS5#TRPBF |
Description | IC VREF SERIES 1.5% TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 0.4V V ±1.5% 200 µA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6650HS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 0.4V | |
Current - Output | 200 µA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 1.4V ~ 18V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 3,92000 € | 39,20 € |
| 25 | 3,40240 € | 85,06 € |
| 100 | 2,81640 € | 281,64 € |
| 250 | 2,52880 € | 632,20 € |
| 500 | 2,36968 € | 1.184,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36967 € | 5.924,18 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,15110 € |


